Low power TIA/EIA-485 transceiver, featuring a single channel with one driver and one receiver. Operates at a 100Kbps data rate with a 5V supply voltage, ranging from 4.75V to 5.25V. Offers ESD protection and a maximum supply current of 500uA. This surface mount device is packaged in an 8-SOIC with dimensions of 4.9mm length, 3.9mm width, and 1.45mm height. It is lead-free and RoHS compliant.
Texas Instruments DS36C279M/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Kbps |
| ESD Protection | Yes |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Transceiver |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS36C279 |
| Supply Current | 500uA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS36C279M/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.