LINE TRANSCEIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
Sign in to ask questions about the Texas Instruments DS36C279TMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS36C279TMX technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS36C279TMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.