
The DS36C280TM is a single-transceiver surface-mount IC from Texas Instruments, packaged in an SOIC-8 case. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device has a low supply current of 500uA and is available in a rail/Tube packaging with 95 units per package. However, it is not RoHS compliant and contains lead, making it non-lead-free.
Texas Instruments DS36C280TM technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 500uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS36C280TM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.