
Slew Rate Controlled CMOS TIA/EIA-485 Transceiver 8-SOIC 0 to 70
Texas Instruments DS36C280TM/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Kbps |
| Interface | RS-485, RS-422 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 200uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS36C280TM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.