IC TRANSCEIVER FULL 8/8 20SOIC
Checking distributor stock and pricing after the page loads.
Texas Instruments DS3862WMX technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.