
Dual 4.0 Gbps 2:1/1:2 CML Mux/Buffer with Transmit Pre-Emphasis and Receive Equalization 48-WQFN 0 to 85
Sign in to ask questions about the Texas Instruments DS40MB200SQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS40MB200SQ/NOPB technical specifications.
| Data Rate | 4Gbps |
| Lead Free | Lead Free |
| Logic Function | Buffer, Mux |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Input Lines | 12 |
| Number of Output Lines | 12 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Consumption | 1kW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS40MB200SQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
