
CML Transceiver
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DS42BR400TSQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Current | 375.18mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 1.3kW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS42BR400 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS42BR400TSQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
