
The DS481TM is a single transceiver IC with a data rate of 2Mbps, operating on a 5V supply voltage. It is designed for surface mount applications and is packaged in a SOIC-8 package. The device has a maximum operating temperature range of -40°C to 85°C. The DS481TM is not RoHS compliant and contains lead, and it is not radiation hardened.
Texas Instruments DS481TM technical specifications.
| Package/Case | SOIC |
| Data Rate | 2Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 500uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS481TM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
