
The DS481TM/NOPB is a single-channel transceiver designed for surface mount applications. It is a 1:8 RS-422/485 transceiver that operates at a data rate of 2 megabits per second. The device is packaged in a small outline integrated circuit (SOIC) package, measuring 5 millimeters in length, 4 millimeters in width, and 1.5 millimeters in height. It is powered by a supply voltage of 4.75 to 5.25 volts and consumes a supply current of 500 microamperes. The transceiver is compliant with the Restriction of Hazardous Substances (RoHS) directive and does not contain any substances of very high concern (SVHC).
Checking distributor stock and pricing after the page loads.
Texas Instruments DS481TM/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 2Mbps |
| Height | 1.5mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.