The DS481TMX is a single-channel transceiver from Texas Instruments, operating at 5V with a data rate of 2Mbps. It is packaged in a SOIC format and is lead-free. The device is designed to operate within a temperature range of -40°C to 85°C. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments DS481TMX technical specifications.
| Package/Case | SOIC |
| Data Rate | 2Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 500uA |
| RoHS | Not CompliantNo |
No datasheet is available for this part.