
Multipoint transceiver for RS-485 and RS-422 interfaces, operating at 2.5Mbps. Features include 70mV receiver hysteresis, integrated ESD protection, and a low supply current of 900uA. This surface-mount device is housed in an 8-pin SOIC package with dimensions of 4.9mm (L) x 3.9mm (W) x 1.45mm (H). It supports a single channel with one driver and one receiver, operating from a 4.75V to 5.25V supply. RoHS compliant and lead-free.
Texas Instruments DS485M/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 2.5Mbps |
| ESD Protection | Yes |
| Height | 1.45mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Transceiver |
| Max Supply Current | 900uA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Supply Current | 900uA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS485M/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
