
The DS485MX/NOPB is a single channel transceiver with a data rate of 2.5Mbps and a supply voltage of 5V. It is available in a SOIC-8 package and is designed for surface mount applications. The device is RoHS compliant and has a supply current of 900uA. It operates over a supply voltage range of 4.75V to 5.25V and is suitable for use in a variety of interface applications.
Texas Instruments DS485MX/NOPB technical specifications.
| Package/Case | SOIC N |
| Data Rate | 2.5Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Supply Current | 900uA |
| RoHS | Compliant |
No datasheet is available for this part.