
LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8
Sign in to ask questions about the Texas Instruments DS485TN/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS485TN/NOPB technical specifications.
| Package/Case | DIP |
| Data Rate | 2.5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 900uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS485TN/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
