
2.5 Gbps / 5.0 Gbps or 8.0 Gbps Quad Cable and Backplane Equalizer 48-WQFN -40 to 85
Sign in to ask questions about the Texas Instruments DS50EV401SQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS50EV401SQE/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Power Consumption | 890W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS50EV401SQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.