
The DS50EV401SQX/NOPB is a 4-channel bus transceiver from Texas Instruments, designed for surface mount applications. It operates at a maximum data rate of 8Gbps and is powered by a 3.3V supply voltage. The device is capable of withstanding operating temperatures between -40°C and 85°C. It is compliant with RoHS regulations and is available in tape and reel packaging with a quantity of 2500 units per reel.
Sign in to ask questions about the Texas Instruments DS50EV401SQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS50EV401SQX/NOPB technical specifications.
| Data Rate | 8Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 890W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS50EV401 |
| Supply Current | 212.12mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS50EV401SQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
