Texas Instruments DS50PCI400 technical specifications.
| Input Signal Type | CML |
| Max Operating Supply Voltage | 2.625V |
| Type | Repeater |
| Min Operating Supply Voltage | 2.375V |
| Typical Operating Supply Voltage | 2.5V |
| Typical Input Capacitance | 10(Max)pF |
| Maximum Clock Frequency | 100kHz |
| Cage Code | 01295 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments DS50PCI400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.