LINE TRANSCEIVER, QCC54, 10 X 5.50 MM, LLP-54
Sign in to ask questions about the Texas Instruments DS50PCI402SQE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS50PCI402SQE technical specifications.
| Number of Terminals | 54 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N54 |
| Pin Count | 54 |
| Interface IC Type | LINE TRANSCEIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DS50PCI402SQE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.