The DS55107AJ/883 is a dual-line receiver IC with differential input characteristics, designed to operate within a temperature range of -55°C to 125°C. It features a 5V supply voltage and is compliant with MIL-STD-883 screening level. The device is packaged in a 14-pin DIP package, measuring 7.62mm in width and 19.43mm in length. It is suitable for use in applications requiring high reliability and performance.
Texas Instruments DS55107AJ/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Output Polarity | TRUE |
| Screening Level | MIL-STD-883 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments DS55107AJ/883 to view detailed technical specifications.
No datasheet is available for this part.