Ultra Low Power 6.4 Gbps 2-Channel Repeater with Input Equalization and Output De-Emphasis 24-WQFN -40 to 85
Sign in to ask questions about the Texas Instruments DS64BR111SQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS64BR111SQ/NOPB technical specifications.
| Data Rate | 6.4Gbps |
| Input | CML |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Operating Supply Current | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 63mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS64BR111SQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.