The DS64BR111SQE/NOPB is a dual 6.4Gbps CML input bus transceiver from Texas Instruments. It operates over a supply voltage of 3.3V and has an operating supply current of 50mA. The device is RoHS compliant and has a maximum operating temperature of 85°C. It is available in a HVQCCN-20 package and is packaged in tape and reel quantities of 250. The transceiver has a propagation delay of 230ps and is suitable for use in applications requiring high-speed data transfer.
Sign in to ask questions about the Texas Instruments DS64BR111SQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS64BR111SQE/NOPB technical specifications.
| Data Rate | 6.4Gbps |
| Input | CML |
| Input Capacitance | 10pF |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 230ps |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS64BR111SQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
