
This 1-channel surface mount specialized interface IC operates within a temperature range of -40°C to 85°C. It consumes 100W of power and is compliant with RoHS regulations. The IC is packaged in a tape and reel format with 1000 units per package. It is designed to handle data rates of up to 10Gbps and is suitable for use in lead-free applications.
Sign in to ask questions about the Texas Instruments DS64EV100SD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS64EV100SD/NOPB technical specifications.
| Data Rate | 10Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 100W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS64EV100SD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.