This Texas Instruments DS64EV400SQ/NOPB is a specialized interface IC with a data rate of 10Gbps, operating within a temperature range of -40°C to 85°C. It is a surface mount device with a power consumption of 360W and a supply current of 212.12mA. The IC is RoHS compliant and available in a package quantity of 250, packaged in tape and reel. It features four channels and four drivers, making it suitable for high-speed interface applications.
Texas Instruments DS64EV400SQ/NOPB technical specifications.
| Data Rate | 10Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 360W |
| RoHS Compliant | Yes |
| Supply Current | 212.12mA |
| RoHS | Compliant |
No datasheet is available for this part.