The DS64EV400SQX/NOPB is a 4-channel interface IC from Texas Instruments, operating at 3.3V with a supply current of 212.12mA. It is designed for surface mount applications and has an operating temperature range of -40°C to 85°C. This PowerWise IC is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Texas Instruments DS64EV400SQX/NOPB technical specifications.
| Data Rate | 10Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 360W |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 212.12mA |
| RoHS | Compliant |
No datasheet is available for this part.