This surface mount bus transceiver is designed to operate within a temperature range of -40°C to 85°C. It is lead free and RoHS compliant. The device is available in a package quantity of 2000 units, packaged in tape and reel. It is not radiation hardened and has a single supply type.
Sign in to ask questions about the Texas Instruments DS64MB201SQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS64MB201SQ/NOPB technical specifications.
| Lead Free | Lead Free |
| Logic Function | Buffer, Mux |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS64MB201SQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
