The DS64MB201SQE/NOPB is a 6-input 6-output non-inverting buffer mux from Texas Instruments. It operates over a supply voltage range of 2.375V to 3V and is RoHS compliant. This device is suitable for use in applications where high data rates are required, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a tape and reel format with 250 units per package.
Texas Instruments DS64MB201SQE/NOPB technical specifications.
| Data Rate | 6Gbps |
| Lead Free | Lead Free |
| Logic Function | Buffer, Mux |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.375V |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
