The DS75107N is a dual supply voltage bus transceiver from Texas Instruments, packaged in a PDIP with through hole mount. It operates over a temperature range of -55°C to 125°C and is not RoHS compliant. The device has a nominal supply current of 30mA and features two receivers.
Texas Instruments DS75107N technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 5V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Nominal Supply Current | 30mA |
| Number of Receivers | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.