The DS75110AMX is a dual-line driver IC from Texas Instruments, designed for commercial temperature grade applications. It features a nominal supply voltage of 5V and a SOP14 package with dimensions of 3.9mm in width and 8.65mm in length. The device has 14 terminals and operates within a temperature range of 0 to 70 degrees Celsius. It is characterized as a gated input line driver with complementary output polarity and is suitable for use in bus transceiver applications.
Texas Instruments DS75110AMX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | GATED |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DS75110AMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.