The DS75121N is a dual-line driver IC from Texas Instruments, designed for operation within a temperature range of 0 to 75°C. It features a 5V supply voltage with a minimum of 4.75V and a maximum of 5.25V. This device has 16 terminals and is packaged in a 16-pin DIP package. The DS75121N is a commercial extended temperature grade device, suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments DS75121N technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 21.755 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Output Polarity | TRUE |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | GATED |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.