The DS75154MX is a commercial-grade line receiver IC with 4 functions, operating over a temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 5V and can operate with a supply voltage as low as 4.5V or as high as 13.2V. The device features a Schmitt trigger input characteristic and inverted output polarity. It is available in a 16-pin SOP package with a width of 3.9mm and a length of 9.9mm.
Checking distributor stock and pricing after the page loads.
Texas Instruments DS75154MX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 13.2 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.