The DS75160AWM is a 20-pin commercial line transceiver from Texas Instruments. It operates over a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 5V. The device features Schmitt trigger input characteristics and is available in a 7.493mm wide, 12.8015mm long R-PDSO-G20 package. It is designed for use in commercial applications and meets the requirements of the JEDEC package code.
Checking distributor stock and pricing after the page loads.
Texas Instruments DS75160AWM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.493 |
| Length | 12.8015 |
| Pin Count | 20 |
| Number of Functions | 8 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.