The DS75160AWMX is a 20-terminal dual-line transceiver from Texas Instruments. It features a commercial temperature grade and operates between 0 and 70 degrees Celsius. The device has a Schmitt trigger input characteristic and true output polarity. It is available in a 20-pin R-PDSO-G20 package, measuring 7.493mm in width and 12.8015mm in length.
Checking distributor stock and pricing after the page loads.
Texas Instruments DS75160AWMX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.493 |
| Length | 12.8015 |
| Number of Functions | 8 |
| Temperature Grade | COMMERCIAL |
| Output Polarity | TRUE |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.