This 20-pin commercial line transceiver operates over a temperature range of 0 to 70 degrees Celsius. It features a supply voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. The device has 20 terminals and is packaged in a 20-pin DIP. It is designed for use in commercial applications and has a Schmitt trigger input characteristic.
Checking distributor stock and pricing after the page loads.
Texas Instruments DS75161AN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.075 |
| Pin Count | 20 |
| Number of Functions | 8 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.