The DS75161AWM is a commercial-grade line transceiver with 20 terminals, operating over a temperature range of 0 to 70 degrees Celsius. It features a Schmitt trigger input characteristic and is designed for use with a 5V supply voltage. The device is packaged in a 20-pin R-PDSO-G20 package, measuring 7.493mm in width and 12.8015mm in length. It is suitable for use in commercial applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments DS75161AWM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.493 |
| Length | 12.8015 |
| Pin Count | 20 |
| Number of Functions | 8 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.