The DS75161AWMX is a dual-line transceiver with 20 terminals, operating within a temperature range of 0 to 70°C. It features a commercial temperature grade and Schmitt trigger input characteristics. This device is packaged in a 20-pin R-PDSO-G20 package, measuring 7.493mm in width and 12.8015mm in length.
Texas Instruments DS75161AWMX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.493 |
| Length | 12.8015 |
| Number of Functions | 8 |
| Temperature Grade | COMMERCIAL |
| Output Polarity | TRUE |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DS75161AWMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.