The DS75162AWMX is a 24-channel line transceiver from Texas Instruments, featuring a Schmitt trigger input characteristic and true output polarity. It operates within a commercial temperature range of 0 to 70°C and has a maximum supply current of 125mA. The device is packaged in a 24-pin R-PDSO-G24 package, measuring 7.5mm in width and 15.4mm in length. The transceiver is designed for use in interface applications, with a nominal supply voltage of 5V and a minimum and maximum supply voltage of 4.75V and 5.25V, respectively.
Checking distributor stock and pricing after the page loads.
Texas Instruments DS75162AWMX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 125 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Output Polarity | TRUE |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.