
Multipoint RS-485/RS-422 transceiver for robust serial communication. Features a 10Mbps data rate and operates from a 4.75V to 5.25V supply. This surface mount device in an 8-SOIC package offers a single driver and receiver, with a propagation delay of 37ns. It boasts a maximum supply current of 55mA and is RoHS compliant.
Sign in to ask questions about the Texas Instruments DS75176BM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS75176BM/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Height | 1.45mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Transceiver |
| Max Power Dissipation | 675mW |
| Max Supply Current | 55mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 37ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DS75176B |
| Supply Current | 55mA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS75176BM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
