
Half-duplex line transceiver supporting RS-422 and RS-485 interfaces with a data rate of 10Mbps. This integrated circuit features one driver and one receiver, housed in a through-hole DIP package with dimensions of 9.27mm length, 6.35mm width, and 3.3mm height. Operates with a supply voltage of 5V, ranging from 4.75V to 5.25V, and has a maximum supply current of 55mA. Designed for a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DS75176BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS75176BN technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Height | 3.3mm |
| Interface | RS-422, RS-485 |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 55mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Simplex/Duplex | Half Duplex |
| Supply Current | 55mA |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS75176BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
