
Multipoint RS-485/RS-422 transceiver with a 10Mbps data rate. Features a single channel, through-hole mounting in a PDIP package, and operates from a 4.75V to 5.25V supply voltage. Includes 70mV receiver hysteresis and a maximum supply current of 55mA. This RoHS compliant component offers tin terminal finish and is moisture sensitive level 1.
Sign in to ask questions about the Texas Instruments DS75176BN/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS75176BN/NOPB technical specifications.
| Package/Case | PDIP |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Height | 3.3mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Logic Function | Transceiver |
| Max Supply Current | 55mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Supply Current | 55mA |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS75176BN/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
