
The DS75176BTMX/NOPB is a 5V surface mount bus transceiver with a data rate of 10Mbps. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device is packaged in a SOIC-8 package and is available in a tape and reel format. It has a supply current of 55mA and is suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments DS75176BTMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS75176BTMX/NOPB technical specifications.
| Package/Case | SOIC N |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 55mA |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS75176BTMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
