
Half-duplex multipoint RS-485/RS-422 transceiver with a 10Mbps data rate. Features a 5V operating supply voltage (4.75V to 5.25V) and a maximum power dissipation of 900mW. This through-hole component is housed in a PDIP package with dimensions of 9.27mm length, 6.35mm width, and 3.3mm height. Includes one driver and one receiver, with a propagation delay of 37ns. RoHS compliant and lead-free.
Texas Instruments DS75176BTN/NOPB technical specifications.
| Package/Case | PDIP |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Height | 3.3mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Current | 55mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 37ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DS75176BT |
| Simplex/Duplex | Half Duplex |
| Supply Current | 55mA |
| Voltage | 7V |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS75176BTN/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
