Pref DRVR Dual 4.75V to 5.25V 957mW 8-Pin PDIP Tube
Checking distributor stock and pricing after the page loads.
Texas Instruments DS75453N technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.