The DS75454N is a dual NOR gate peripheral driver IC with a maximum operating temperature of 70°C and a supply voltage range of 4.75 to 5.25V. It is available in an 8-pin DIP package. The device is designed to operate within a commercial temperature grade and features standard input characteristics. The IC is a NOR gate based peripheral driver with two functions and eight terminals.
Checking distributor stock and pricing after the page loads.
Texas Instruments DS75454N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | NOR GATE BASED PERIPHERAL DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.