
The DS7820J/883 is a dual bus transceiver from Texas Instruments, packaged in a CDIP. It operates within a temperature range of -55°C to 125°C and is powered by a 5V supply voltage. The device consumes a maximum supply current of 15mA. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments DS7820J/883 technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 15mA |
| RoHS | Not Compliant |
No datasheet is available for this part.