
DUAL LINE DRIVER, CDIP14, CERDIP-14
Checking distributor stock and pricing after the page loads.
Texas Instruments DS7830J/883 technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 18mA |
| RoHS | Not Compliant |
No datasheet is available for this part.
