The DS7835J is a 16-terminal dual-line transceiver from Texas Instruments. It operates within a temperature range of -55 to 125 degrees Celsius and has a nominal supply voltage of 5V. The device is available in a R-GDIP-T16 package and features a Schmitt trigger input characteristic. The transceiver is designed for use in military-grade applications and has a maximum supply current of 95uA.
Checking distributor stock and pricing after the page loads.
Texas Instruments DS7835J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 95 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.