The DS78C20J is a dual-line receiver IC from Texas Instruments, featuring differential Schmitt trigger input characteristics. It operates within a temperature range of -55°C to 125°C and is available in a 14-pin DIP package. The device has a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.5V and 15V, respectively. The supply current is maximized at 30mA. The DS78C20J is designed for use in military-grade applications and is compliant with relevant specifications.
Checking distributor stock and pricing after the page loads.
Texas Instruments DS78C20J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 15 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.