
The DS78LS120J/883 is a dual receiver IC that operates over a supply voltage range of 4.5 to 5.5V and draws a maximum supply current of 16mA. It is packaged in a CDIP package and is rated for operation over a temperature range of -55 to 125°C. The device is designed for use in applications where a high level of reliability is required, although it is not radiation hardened. It is not RoHS compliant.
Sign in to ask questions about the Texas Instruments DS78LS120J/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS78LS120J/883 technical specifications.
| Package/Case | CDIP |
| Height | 5.08mm |
| Lead Free | Contains Lead |
| Length | 19.939mm |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 16mA |
| Thickness | 4.064mm |
| Width | 6.731mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS78LS120J/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.