
5 to 12.5 Gbps, Power-Saver Equalizer for Backplanes and Cables 6-WSON -40 to 85
Texas Instruments DS80EP100SDX/NOPB technical specifications.
| Data Rate | 12.5Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Power Consumption | 0uW |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 0mA |
| RoHS | Compliant |
No datasheet is available for this part.