
The DS80PCI800SQE/NOPB is an 8-channel CML interface IC from Texas Instruments, capable of operating at data rates of up to 8Gbps. It is designed to operate within a supply voltage range of 2.375V to 3.6V and can dissipate up to 900mW of power. The device is packaged in a surface mount HVQCCN package and is RoHS compliant. It is rated to operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments DS80PCI800SQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS80PCI800SQE/NOPB technical specifications.
| Data Rate | 8Gbps |
| Input | CML |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Drivers | 8 |
| Number of Receivers | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 192mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS80PCI800SQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
