QUAD LINE TRANSCEIVER, PDIP16, PLASTIC, DIP-16
Checking distributor stock and pricing after the page loads.
Texas Instruments DS8641N technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Number of Circuits | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.